Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M7988
Product Range9012 Series
Your Part Number
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 5+ | $7.420 |
| 10+ | $7.240 |
| 25+ | $6.370 |
| 50+ | $6.190 |
| 100+ | $5.910 |
| 250+ | $5.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9012-12-11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M7988
Product Range9012 Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Product Range9012 Series
Relay MountingThrough Hole
Coil Resistance750ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9012 Series
Coil Resistance
750ohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Alternatives for 9012-12-11
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
