Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M6252
Product Range9011 Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 10+ | $8.630 |
| 25+ | $8.400 |
| 50+ | $7.360 |
| 100+ | $7.190 |
| 250+ | $6.860 |
| 500+ | $6.190 |
| 1000+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M6252
Product Range9011 Series
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9011 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9011 Series
Coil Resistance
500ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Alternatives for 9011-05-11
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
