Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-10Copy
Newark Part No.31C8189
Product Range9011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.400 |
Price for:Each
Minimum: 1014
Multiple: 39
$9,531.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9011-05-10Copy
Newark Part No.31C8189
Product Range9011 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9011 Series
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9011 series Miniature Moulded SIP Reed Relay is the compact version of Coto's standard 9000 SIPs with this using 65% less board space. This miniature SIP relay is ideal for use in many applications where high board density and long life are key requirements.
- Magnetic shielding reduces interaction
- Optional coil suppression diode protects coil drive circuits
- High speed switching
- Moulded thermoset body on integral lead frame design
- High reliability, hermetically sealed contacts for long life
- 3W SIP relay
- 10¹²Ω Minimum high insulation resistance
Applications
Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9011 Series
Coil Resistance
500ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
