Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2271-05-001Copy
Newark Part No.95W5120
Product Range2270 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.230 |
| 250+ | $24.110 |
Price for:Each
Minimum: 232
Multiple: 29
$6,085.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No2271-05-001Copy
Newark Part No.95W5120
Product Range2270 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range2270 Series
Relay MountingThrough Hole
Coil Resistance100ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2370 series Multi-Pole Reed Relay designed for automated test equipment and instrumentation. It is available with 2-form-A, 3-form-A and 2-form-C contacts.
- Hermetically sealed contacts
- Long life/high reliability
- Magnetically shielding steel shell
- -40 to 125°C Operating temperature range
Applications
Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
Contact Configuration
SPDT
Product Range
2270 Series
Coil Resistance
100ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
