Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoUMPS30F48-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM1920
Product RangeUMPSF Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.450 |
| 5+ | $38.110 |
| 10+ | $38.080 |
| 25+ | $36.540 |
| 50+ | $35.890 |
| 100+ | $35.250 |
| 250+ | $34.420 |
| 5000+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$39.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoUMPS30F48-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM1920
Product RangeUMPSF Series
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max31.2W
Output Voltage - Output 148V
Output Current - Output 1650mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width55.9mm
Height30.5mm
Depth81.3mm
Product RangeUMPSF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
31.2W
Output Current - Output 1
650mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
30.5mm
Product Range
UMPSF Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
55.9mm
Depth
81.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
