Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoTEPS65F12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AM2144
Product RangeTEPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.760 |
| 5+ | $107.950 |
| 10+ | $105.090 |
Price for:Each
Minimum: 1
Multiple: 1
$111.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTEPS65F12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04AM2144
Product RangeTEPS Series
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65.4W
Output Voltage - Output 112V
Output Current - Output 15.45A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width25.4mm
Height27.5mm
Depth58.5mm
Product RangeTEPS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65.4W
Output Current - Output 1
5.45A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
27.5mm
Product Range
TEPS Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
58.5mm
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
