Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoOFI700A12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04AM1322
Product RangeOFI700A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $985.660 |
| 5+ | $948.110 |
| 10+ | $927.280 |
Price for:Each
Minimum: 1
Multiple: 1
$985.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoOFI700A12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04AM1322
Product RangeOFI700A Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max700.8W
Output Voltage - Output 112V
Output Current - Output 158.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeOFI700A Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
700.8W
Output Current - Output 1
58.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
Lead (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
OFI700A Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
