Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOSEL
Manufacturer Part NoCHS60483R3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2305
Product RangeCHS60 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.450 |
| 5+ | $50.650 |
| 10+ | $49.300 |
| 25+ | $48.310 |
| 50+ | $47.330 |
| 100+ | $46.340 |
| 250+ | $45.360 |
Price for:Each
Minimum: 1
Multiple: 1
$52.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoCHS60483R3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK2305
Product RangeCHS60 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max59.4W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width19.05mm
Height12.7mm
Depth23.36mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangeCHS60 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
18A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36V
Product Range
CHS60 Series
DC / DC Converter Type
DIP
Output Power Max
59.4W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
19.05mm
Depth
23.36mm
Input Voltage DC Max
76V
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
