Print Page
012KSF-T4130D20
Fiber Optic Cable, Multimode, 62.5µm / 125µm, 12 Fibres, 8 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No012KSF-T4130D20
Newark Part No.73J7442
Your Part Number
No Longer Available
Product Information
ManufacturerCORNING CABLE SYSTEMS
Manufacturer Part No012KSF-T4130D20
Newark Part No.73J7442
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
No. of Fibers12Fibres
External Diameter8mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
Jacket Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
12Fibres
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
-
Fibre Diameter
62.5µm / 125µm
External Diameter
8mm
Reel Length (Metric)
-
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate