Print Page
Image is for illustrative purposes only. Please refer to product description.
![CORNELL DUBILIER MC12FA101J-F Capacitor, RF, High Frequency, 100 pF, 100 V, MC Series, ± 5%, 125 °C, 1210 [3225 Metric]](https://www.newark.com/productimages/standard/en_US/4397465.jpg)
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12FA101J-FCopy
Newark Part No.66K2888
Product RangeMC Series
Your Part Number
475 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 10+ | $2.830 |
| 25+ | $2.750 |
| 50+ | $2.670 |
| 100+ | $2.590 |
| 500+ | $2.340 |
| 1000+ | $2.000 |
| 2500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMC12FA101J-FCopy
Newark Part No.66K2888
Product RangeMC Series
Capacitance100pF
Voltage Rating100V
Product RangeMC Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Product Range
MC Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100V
Capacitance Tolerance
± 5%
Capacitor Case Style
1210 [3225 Metric]
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
