Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH205Q2R7Copy
Newark Part No.16AC9324
Product RangeDGH Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoDGH205Q2R7Copy
Newark Part No.16AC9324
Product RangeDGH Series
Capacitance2F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing3.5mm
Lifetime @ Temperature1500 hours @ 85°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.13ohm
Product Diameter8mm
Product Length-
Product Width-
Product Height14mm
Product RangeDGH Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
2F
Capacitor Terminals
PC Pin
Lead Spacing
3.5mm
Capacitor Case / Package
Radial Leaded
ESR
0.13ohm
Product Length
-
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
8mm
Product Width
-
Product Range
DGH Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
