Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No550C811T400BB2BCopy
Newark Part No.90B8896
Product Range550C Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.520 |
| 5+ | $57.030 |
| 10+ | $48.530 |
| 25+ | $47.600 |
| 50+ | $46.660 |
| 100+ | $45.730 |
Price for:Each
Minimum: 1
Multiple: 1
$65.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No550C811T400BB2BCopy
Newark Part No.90B8896
Product Range550C Series
Capacitance810µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range550C Series
Product Diameter50.8mm
Product Height79.38mm
Lead Spacing22.23mm
ESR-
Ripple Current5.5A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
810µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.23mm
Ripple Current
5.5A
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
400V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
550C Series
Product Height
79.38mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
