Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No505DCN2R7QCopy
Newark Part No.02P5131
Product RangeDCN Series
Your Part Number
85 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 10+ | $2.750 |
| 25+ | $2.500 |
| 50+ | $2.250 |
| 100+ | $2.040 |
| 500+ | $1.950 |
| 1000+ | $1.860 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No505DCN2R7QCopy
Newark Part No.02P5131
Product RangeDCN Series
Capacitance5F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.2ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeDCN Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- High capacitance
- Long life
- Low ESR
- Very fast charge/discharge cycling
- Circuit board mountable
- High power density
- Compact size
- IEC 62391 compliant
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.2ohm
Product Length
-
Product Height
20mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
DCN Series
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
