Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-65Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0328
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $567.500 |
| 5+ | $530.630 |
| 10+ | $493.750 |
| 25+ | $483.880 |
| 50+ | $474.000 |
Price for:Each
Minimum: 1
Multiple: 1
$567.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-65Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0328
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption54.3hp
Impedance-
Phase Type3 Phase
Output Current65A
Inductance450µH
Length9.84"
Width3.89"
Height7.34"
SVHCTo Be Advised
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
54.3hp
Phase Type
3 Phase
Inductance
450µH
Width
3.89"
SVHC
To Be Advised
Supply Voltage Max
480VAC
Impedance
-
Output Current
65A
Length
9.84"
Height
7.34"
Alternatives for RPQ-3-65
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
