Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-260
Newark Part No.76AK0389
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,360.870 |
| 3+ | $2,316.640 |
| 5+ | $2,289.080 |
| 10+ | $2,229.350 |
| 25+ | $2,173.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2,360.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoRPQ-3-260
Newark Part No.76AK0389
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption214.5hp
Impedance-
Phase Type3 Phase
Output Current256.6A
Inductance115µH
Length14.76"
Width6.43"
Height12.4"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
214.5hp
Phase Type
3 Phase
Inductance
115µH
Width
6.43"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
256.6A
Length
14.76"
Height
12.4"
Alternatives for RPQ-3-260
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability