Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXDSXACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10M9389
Product RangeP Series
Also Known As5-6609107-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 80+ | $35.000 |
Price for:Each
Minimum: 80
Multiple: 80
$2,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXDSXACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.10M9389
Product RangeP Series
Also Known As5-6609107-3
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Filter TypeEMI, RFI
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Filter TerminalsQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Leakage Current Max500µA
Connector TerminalsQuick Connect
Connector MountingPanel Mount
IP Rating-
Product RangeP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PS0SXDSXA is a snap-in vertical-mount Power Entry Module Filter with DPST switch. It offers fuller flexibility of design in a more compact package. The 5-6609107-3 CHAMELEON module compact design and modular construction will allow user to select the power entry features without altering the panel cut-out. The Chameleon module with adapters and will fit any standard panel cut-out. It is suitable for general, high performance or medical applications.
- Filtering options for general purpose
- 0.187" FASTON output
- -10 to 40°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Connector Type
IEC C14
Filter Type
EMI, RFI
Voltage Rating
250VAC
Filter Terminals
Quick Connect
Fuse Size Held
5mm x 20mm
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Power Entry Module Applications
Medical
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Holder
2-Pole Fuse Holder
Leakage Current Max
500µA
Connector Mounting
Panel Mount
Product Range
P Series
Technical Docs (3)
Alternatives for PS0SXDSXA
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
