Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No40KESS6BFPWDMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK0045
Product RangeCorcom KES Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $437.710 |
| 5+ | $415.620 |
| 10+ | $399.180 |
Price for:Each
Minimum: 1
Multiple: 1
$437.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No40KESS6BFPWDMCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.33AK0045
Product RangeCorcom KES Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating40A
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeCorcom KES Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
40A
No. of Stages
1 Stage
Filter Input Terminals
Stud
Product Range
Corcom KES Series
Voltage Rating
520VAC
No. of Phases
Three Phase
Filter Mounting
DIN Rail Mount
Filter Output Terminals
Stud
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 40KESS6BFPWDM
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
