Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VSB1
Newark Part No.86R9390
Product RangeCorcom SB Series
Also Known As1-1609034-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.920 |
| 100+ | $13.420 |
| 250+ | $12.390 |
| 500+ | $12.100 |
Price for:Each
Minimum: 80
Multiple: 80
$1,193.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6VSB1
Newark Part No.86R9390
Product RangeCorcom SB Series
Also Known As1-1609034-2
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1mH
Capacitance1.005µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1.25mA
Filter Output TerminalsQuick Connect
Product RangeCorcom SB Series
SVHCTo Be Advised
Product Overview
The 6VSB1 is a 6A RFI Power Line Filter offers small size with enhanced performance.
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
1.005µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
1mH
Filter Mounting
Chassis Mount
Leakage Current Max
1.25mA
Product Range
Corcom SB Series
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate