Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EMC1Copy
Newark Part No.09J4735
Product RangeCorcom EMC Series
Also Known As1-6609037-2
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No6EMC1Copy
Newark Part No.09J4735
Product RangeCorcom EMC Series
Also Known As1-6609037-2
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min1.56mH
Filter MountingChassis Mount
Capacitance1.361µF
Filter Input TerminalsQuick Connect
Leakage Current Max430µA
Filter Output TerminalsQuick Connect
Product RangeCorcom EMC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 6EMC1 is a 6A dual-stage RFI Power Line Filter suitable for switching mode power supplies. The 1-6609037-2 filter offers high differential mode attenuation in the lower frequency range.
- 0.250" Spade terminals input/output style
- Compact dual stage filter series
- High common mode performance
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2024)
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Quick Connect
Inductance Min
1.56mH
Capacitance
1.361µF
Leakage Current Max
430µA
Product Range
Corcom EMC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
