Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3HPSGD1-NGCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.62AK8320
Product RangeCorcom HP Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.670 |
Price for:Each
Minimum: 1
Multiple: 1
$47.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3HPSGD1-NGCopy
Manufacturer Standard Lead Time61 weeks
Newark Part No.62AK8320
Product RangeCorcom HP Series
Technical Datasheet
Power Entry Module ApplicationsMedical
Current Rating3A
Voltage Rating250VAC
Switch TypeDPST
Fuse HolderDual
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In
IP Rating-
IP Rating-
Product RangeCorcom HP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
Dual
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom HP Series
Current Rating
3A
Switch Type
DPST
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
