Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3-2432409-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0374
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,440.380 |
| 3+ | $1,381.280 |
| 5+ | $1,344.350 |
| 10+ | $1,300.030 |
| 25+ | $1,277.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,440.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3-2432409-7Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0374
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption104.5hp
Impedance-
Phase Type3 Phase
Output Current125A
Inductance240µH
Length11.81"
Width5.33"
Height8.11"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
104.5hp
Phase Type
3 Phase
Inductance
240µH
Width
5.33"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
125A
Length
11.81"
Height
8.11"
Alternatives for 3-2432409-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
