Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0357
Product RangeCorcom RPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.810 |
| 10+ | $249.910 |
| 25+ | $235.420 |
| 50+ | $228.180 |
| 100+ | $220.930 |
Price for:Each
Minimum: 1
Multiple: 1
$266.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-9Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0357
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption10.1hp
Impedance-
Phase Type3 Phase
Output Current12A
Inductance2.45mH
Length5.47"
Width3.48"
Height4.51"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
10.1hp
Phase Type
3 Phase
Inductance
2.45mH
Width
3.48"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
12A
Length
5.47"
Height
4.51"
Alternatives for 2432409-9
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
