Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0351
Product RangeCorcom RPQ Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.940 |
| 10+ | $144.190 |
| 25+ | $135.830 |
| 50+ | $131.650 |
| 100+ | $127.470 |
Price for:Each
Minimum: 1
Multiple: 1
$153.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432409-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0351
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption3hp
Impedance-
Phase Type3 Phase
Output Current3.5A
Inductance8.34mH
Length4.88"
Width2.65"
Height4.64"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
3hp
Phase Type
3 Phase
Inductance
8.34mH
Width
2.65"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
3.5A
Length
4.88"
Height
4.64"
Alternatives for 2432409-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
