Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432408-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0343
Product RangeCorcom RPQ Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.330 |
| 10+ | $150.170 |
| 25+ | $141.470 |
| 50+ | $137.110 |
| 100+ | $132.760 |
Price for:Each
Minimum: 1
Multiple: 1
$160.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2432408-4Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0343
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Product RangeCorcom RPQ Series
Power Consumption2.2hp
Impedance-
Phase Type1 Phase
Output Current8A
Inductance3.661mH
Length2.99"
Width2.85"
Height2.65"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
250VAC
Power Consumption
2.2hp
Phase Type
1 Phase
Inductance
3.661mH
Width
2.85"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
8A
Length
2.99"
Height
2.65"
Alternatives for 2432408-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
