
| Quantity | Price |
|---|---|
| 48+ | $38.090 |
| 50+ | $35.020 |
| 100+ | $34.610 |
| 250+ | $31.540 |
Product Information
Product Overview
The P series Power Entry Module to include a new medium performance filter option. The medium P series modules features better performance than the standard filter option in a smaller size than the high performance filter. Filters are available in 3, 6 or 10A ratings. Modules are available in either snap-in or flange mount versions with a choice of horizontal or vertical mounting ears. The medium performance P series modules are available with either single or dual fuses and may be configured with an optional DPST switch. The medium performance P series modules are suitable for applications with increased attenuation requirements in higher frequencies where a smaller size is desirable.
- Dual stage electrical setup
- High attenuation at higher frequencies
- Compact design
- Snap-in or flange mounting
- Optional DPST switch
- Single or dual North American or Metric fusing capabilities
Applications
Power Management, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
P Series
Receptacle
6A
2-Pole Switch
Quick Connect
5mm x 20mm
-
IEC C14
General Purpose
250VAC
Flange Mount
2-Pole Fuse Holder
Quick Connect
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2-6609104-0
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
