Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2-2432408-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0321
Product RangeCorcom RPQ Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,541.890 |
| 3+ | $2,458.090 |
| 5+ | $2,416.190 |
| 10+ | $2,374.290 |
| 25+ | $2,304.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2,541.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No2-2432408-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0321
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption277.5hp
Impedance-
Phase Type1 Phase
Output Current1kA
Inductance29µH
Length9.25"
Width8.07"
Height8.18"
SVHCTo Be Advised
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
277.5hp
Phase Type
1 Phase
Inductance
29µH
Width
8.07"
SVHC
To Be Advised
Supply Voltage Max
250VAC
Impedance
-
Output Current
1kA
Length
9.25"
Height
8.18"
Alternatives for 2-2432408-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
