Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-1609091-8Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49Y7178
Product RangeBCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.410 |
| 5+ | $265.600 |
| 10+ | $258.790 |
| 25+ | $253.610 |
| 50+ | $248.440 |
Price for:Each
Minimum: 1
Multiple: 1
$272.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No2-1609091-8Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.49Y7178
Product RangeBCF Series
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Filter Type3 Phase
Current Rating42A
No. of PhasesThree Phase
Filter TerminalsStud
No. of Stages2 Stage
Inductance Min1.13mH
Filter MountingChassis Mount
Capacitance2.17µF
Leakage Current Max30mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeBCF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
30mA
Filter Output Terminals
Stud
SVHC
No SVHC (16-Jul-2019)
Voltage Rating
277VAC
Current Rating
42A
Filter Terminals
Stud
Inductance Min
1.13mH
Capacitance
2.17µF
Filter Input Terminals
Stud
Product Range
BCF Series
Technical Docs (2)
Alternatives for 2-1609091-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
