Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609112-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8152
Product RangeCorcom C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.430 |
| 100+ | $16.240 |
| 250+ | $15.040 |
| 500+ | $14.110 |
| 1000+ | $13.380 |
Price for:Each
Minimum: 1
Multiple: 1
$19.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1609112-8Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.74AJ8152
Product RangeCorcom C Series
Power Entry Module ApplicationsGeneral Purpose
Current Rating10A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
IP Rating-
Product RangeCorcom C Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Product Range
Corcom C Series
Current Rating
10A
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for 1609112-8
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
