Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0286
Product RangeCorcom RPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.270 |
| 10+ | $252.280 |
| 25+ | $244.440 |
| 50+ | $236.590 |
| 100+ | $227.440 |
Price for:Each
Minimum: 1
Multiple: 1
$269.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0286
Product RangeCorcom RPQ Series
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption14.7hp
Impedance-
Phase Type3 Phase
Output Current17.6A
Inductance1.67mH
Length5.66"
Width2.79"
Height5.61"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
14.7hp
Phase Type
3 Phase
Inductance
1.67mH
Width
2.79"
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
480VAC
Impedance
-
Output Current
17.6A
Length
5.66"
Height
5.61"
Alternatives for 1-2432409-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
