Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0283
Product RangeCorcom RPQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.770 |
| 10+ | $251.740 |
| 25+ | $237.150 |
| 50+ | $229.850 |
| 100+ | $222.550 |
Price for:Each
Minimum: 1
Multiple: 1
$268.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-2432409-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.76AK0283
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption10.9hp
Impedance-
Phase Type3 Phase
Output Current13A
Inductance2.27mH
Length5.47"
Width3.48"
Height4.51"
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
10.9hp
Phase Type
3 Phase
Inductance
2.27mH
Width
3.48"
SVHC
No SVHC (27-Jun-2024)
Product Range
Corcom RPQ Series
Impedance
-
Output Current
13A
Length
5.47"
Height
4.51"
Alternatives for 1-2432409-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
