Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-1609091-4
Newark Part No.83AC8577
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $667.380 |
Price for:Each
Minimum: 1
Multiple: 1
$667.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No1-1609091-4
Newark Part No.83AC8577
Filter ApplicationsGeneral Purpose
Voltage Rating60VDC
Filter TypeEMI
Current Rating3A
No. of PhasesSingle Phase
Filter TerminalsTerminal Block
No. of Stages1 Stage
Inductance Min34.32mH
Capacitance3282.3µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
3282.3µF
Filter Input Terminals
Terminal Block
Product Range
-
Voltage Rating
60VDC
Current Rating
3A
Filter Terminals
Terminal Block
Inductance Min
34.32mH
Filter Mounting
Chassis Mount
Filter Output Terminals
Terminal Block
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate