Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part NoEZ-C6-FTP
Newark Part No.78AK5547
Product RangeRJ45 Easy
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.07 |
| 5+ | $113.40 |
| 10+ | $108.30 |
| 25+ | $103.76 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$119.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part NoEZ-C6-FTP
Newark Part No.78AK5547
Product RangeRJ45 Easy
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ45 Easy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJ45 Easy
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate