Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-005-09Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AM6516
Product Range003-3NB4 Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.130 |
| 25+ | $1.970 |
| 50+ | $1.830 |
| 100+ | $1.720 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-005-09Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AM6516
Product Range003-3NB4 Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
Product Range003-3NB4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
0.5m
Product Range
003-3NB4 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Cable Length - Imperial
19.7"
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
