Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCOMUS
Manufacturer Part NoHFP21
Newark Part No.73R7792
Technical Datasheet
Sensor Body Material-
Output Current500mA
Operating Pressure Max-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
No SVHC (23-Jan-2024)
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
