Print Page
Image is for illustrative purposes only. Please refer to product description.
1,080 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $7.640 |
| 25+ | $7.390 |
| 50+ | $6.840 |
| 100+ | $6.250 |
| 250+ | $5.460 |
| 500+ | $4.750 |
| 1000+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoS1039CW
Newark Part No.79AK3824
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle15°
Beam Angle15°
Output Current250mA
Switching Voltage60V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Beam Angle
15°
Switching Voltage
60V
SVHC
No SVHC (14-Jun-2023)
Beam Angle
15°
Output Current
250mA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate