Print Page
24-1050
Audio / Video Cable Assembly, Extension, 3.5mm Stereo Plug to 3.5mm Stereo Plug, 12 Ft, 3.7 M
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No24-1050
Newark Part No.93B9208
Your Part Number
No Longer Available
Product Information
ManufacturerCOMTOP CONNECTIVITY SOLUTIONS
Manufacturer Part No24-1050
Newark Part No.93B9208
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial12ft
Cable Length - Metric3.66m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
3.66m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
12ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate