Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-473MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4234RL
Cut Tape69W4234
Product RangeXFL3012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.020 | $10.10 |
| Total Price | $10.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.020 |
| 10+ | $1.930 |
| 15+ | $1.790 |
| 25+ | $1.630 |
| 50+ | $1.480 |
| 125+ | $1.310 |
| 250+ | $1.120 |
| 500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-473MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4234RL
Cut Tape69W4234
Product RangeXFL3012 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
DC Resistance Max1.32ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
DC Resistance Max
1.32ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
460mA
Saturation Current (Isat)
210mA
Power Inductor Case
3mm x 3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
