Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-471MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel48AC3654RL
Cut Tape48AC3654
Product RangeXEL4030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.520 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $2.420 |
| 100+ | $2.240 |
| 250+ | $2.040 |
| 500+ | $1.850 |
| 1000+ | $1.640 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-471MEBCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel48AC3654RL
Cut Tape48AC3654
Product RangeXEL4030 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)15.6A
Inductor ConstructionShielded
Saturation Current (Isat)15.5A
Product RangeXEL4030 Series
Power Inductor Case4mm x 4mm x 3.1mm
Inductor Case / Package-
DC Resistance Max4600µohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
XEL4030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
15.6A
Saturation Current (Isat)
15.5A
Power Inductor Case
4mm x 4mm x 3.1mm
DC Resistance Max
4600µohm
Product Length
4mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
