Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-601MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4117RL
Cut Tape69W4117
Product RangeXAL5030 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.870 |
| 100+ | $2.660 |
| 250+ | $2.420 |
| 500+ | $2.190 |
| 1000+ | $1.940 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-601MEBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4117RL
Cut Tape69W4117
Product RangeXAL5030 Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)17.7A
Inductor ConstructionShielded
Saturation Current (Isat)19.8A
Power Inductor Case5.48mm x 5.28mm x 3.1mm
Product RangeXAL5030 Series
Inductor Case / Package-
DC Resistance Max4520µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Power Inductor Case
5.48mm x 5.28mm x 3.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
17.7A
Saturation Current (Isat)
19.8A
Product Range
XAL5030 Series
DC Resistance Max
4520µohm
Product Length
5.48mm
Product Height
3.1mm
Technical Docs (2)
Alternatives for XAL5030-601MEB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
