Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSWB1015-PCLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AC3577
Product RangeSWB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSWB1015-PCLCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.48AC3577
Product RangeSWB Series
Impedance Ratio1.5:1
Bandwidth Range0.1MHz to 150MHz
Current Rating250mA
Insertion Loss-
Transformer MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSWB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance Ratio
1.5:1
Current Rating
250mA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Bandwidth Range
0.1MHz to 150MHz
Insertion Loss
-
Operating Temperature Min
-40°C
Product Range
SWB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
