Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y7237
Product RangeSCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.520 |
| 25+ | $3.150 |
| 50+ | $3.080 |
| 100+ | $3.010 |
| 500+ | $2.980 |
| 1000+ | $2.960 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSCS-050LCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81Y7237
Product RangeSCS Series
Turns Ratio1:50
Inductance3.8mH
Primary Current30A
ET Constant80Vµs
Frequency Range6kHz to 1MHz
DC Resistance Secondary0.9ohm
DC Resistance Primary0.0024µohm
Transformer MountingSurface Mount
Transformer Terminals-
Product RangeSCS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
30A
Frequency Range
6kHz to 1MHz
DC Resistance Primary
0.0024µohm
Transformer Terminals
-
SVHC
No SVHC (25-Jun-2025)
Inductance
3.8mH
ET Constant
80Vµs
DC Resistance Secondary
0.9ohm
Transformer Mounting
Surface Mount
Product Range
SCS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
