Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE40Q-33EDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK4379RL
Cut Tape81AK4379
Product RangePOExxQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.180 | $7.18 |
| Total Price | $7.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 25+ | $5.350 |
| 100+ | $4.860 |
| 250+ | $4.690 |
| 500+ | $4.560 |
| 1000+ | $4.440 |
| 5000+ | $4.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE40Q-33EDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel81AK4379RL
Cut Tape81AK4379
Product RangePOExxQ Series
SMPS Transformer TypeHigh Power PoE Flyback
Current Rating11A
Frequency Range250kHz
Power Rating40W
Isolation Voltage1.5kV
Primary Voltages36V to 57V
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePOExxQ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
High Power PoE Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
POExxQ Series
Current Rating
11A
Power Rating
40W
Primary Voltages
36V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
