Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE38PR-12EDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK4376RL
Cut Tape81AK4376
Product RangePOExxPR Series
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.890 | $6.89 |
| Total Price | $6.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 25+ | $5.180 |
| 100+ | $4.720 |
| 250+ | $4.550 |
| 500+ | $4.430 |
| 1000+ | $4.320 |
| 5000+ | $4.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE38PR-12EDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK4376RL
Cut Tape81AK4376
Product RangePOExxPR Series
SMPS Transformer TypeForward
Current Rating1.6A
Frequency Range200kHz
Power Rating38W
Isolation Voltage1.5kV
Primary Voltages9V to 57V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangePOExxPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Forward
Frequency Range
200kHz
Isolation Voltage
1.5kV
Secondary Voltages
12V
Product Range
POExxPR Series
Current Rating
1.6A
Power Rating
38W
Primary Voltages
9V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
