Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-33LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3462RL
Cut Tape31Y3462
Product RangePOE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.880 | $5.88 |
| Total Price | $5.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 25+ | $4.390 |
| 100+ | $3.980 |
| 250+ | $3.840 |
| 500+ | $3.730 |
| 1000+ | $3.630 |
| 5000+ | $3.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE13F-33LDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y3462RL
Cut Tape31Y3462
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3.9A
Frequency Range250kHz
Power Rating13W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangePOE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
250kHz
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
POE Series
Current Rating
3.9A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
