Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.240 |
| 25+ | $4.070 |
| 50+ | $3.850 |
| 100+ | $3.700 |
| 250+ | $3.580 |
| 500+ | $3.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoNA6252-ALDCopy
Newark Part No.81Y6884
SMPS Transformer TypeFlyback
Current Rating7A
Frequency Range150kHz
Power Rating12W
Isolation Voltage1.5kV
Primary Voltages2V to 8V
Secondary Voltages9V to 36V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
150kHz
Isolation Voltage
1.5kV
Secondary Voltages
9V to 36V
Product Range
-
Current Rating
7A
Power Rating
12W
Primary Voltages
2V to 8V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
