Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-402MLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69W2724RL
Cut Tape69W2724
Product RangeMLC12xx Series
Your Part Number
79 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.250 | $3.25 |
| Total Price | $3.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 25+ | $2.610 |
| 100+ | $2.020 |
| 250+ | $1.970 |
| 500+ | $1.870 |
| 1000+ | $1.770 |
| 5000+ | $1.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1245-402MLCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69W2724RL
Cut Tape69W2724
Product RangeMLC12xx Series
Technical Datasheet
Inductance4µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)11.8A
Product RangeMLC12xx Series
Power Inductor Case11.2mm x 10.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4µH
Inductor Construction
Shielded
Product Range
MLC12xx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
11.8A
Power Inductor Case
11.2mm x 10.5mm x 4.8mm
DC Resistance Max
9000µohm
Product Length
11.2mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
