Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-473MRBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel81Y6460RL
Cut Tape81Y6460
Product RangeLPS8045B Series
Your Part Number
238 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 25+ | $3.460 |
| 100+ | $3.270 |
| 250+ | $3.030 |
| 500+ | $2.770 |
| 1000+ | $2.450 |
| 5000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS8045B-473MRBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel81Y6460RL
Cut Tape81Y6460
Product RangeLPS8045B Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case8mm x 8mm x 4.5mm
Product RangeLPS8045B Series
Inductor Case / Package-
DC Resistance Max0.179ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
8mm x 8mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.6A
Product Range
LPS8045B Series
DC Resistance Max
0.179ohm
Product Length
8mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
