Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-124MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9641RL
Cut Tape49X9641
Product RangeLPS6235 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.320 |
| 100+ | $1.060 |
| 250+ | $1.030 |
| 500+ | $0.993 |
| 1000+ | $0.945 |
| 5000+ | $0.827 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-124MRCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49X9641RL
Cut Tape49X9641
Product RangeLPS6235 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Power Inductor Case6mm x 6mm x 3.5mm
Product RangeLPS6235 Series
Inductor Case / Package-
DC Resistance Max0.435ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 3.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
600mA
Saturation Current (Isat)
480mA
Product Range
LPS6235 Series
DC Resistance Max
0.435ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
