Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoIFLY0012LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel75Y1096RL
Cut Tape75Y1096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.250 | $6.25 |
| Total Price | $6.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.250 |
| 25+ | $5.910 |
| 100+ | $5.600 |
| 250+ | $5.190 |
| 500+ | $4.750 |
| 1000+ | $4.220 |
| 5000+ | $3.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoIFLY0012LDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel75Y1096RL
Cut Tape75Y1096
SMPS Transformer TypeFlyback
Current Rating170mA
Frequency Range100kHz
Power Rating-
Isolation Voltage500V
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
500V
Secondary Voltages
-
Product Range
-
Current Rating
170mA
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
