Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoHA3585-BLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y1793RL
Cut Tape31Y1793
Product RangeHA358x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.800 | $7.80 |
| Total Price | $7.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 25+ | $7.490 |
| 50+ | $7.080 |
| 100+ | $6.760 |
| 250+ | $6.150 |
| 500+ | $5.710 |
| 5000+ | $4.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA3585-BLDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y1793RL
Cut Tape31Y1793
Product RangeHA358x Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3.9A
Frequency Range300kHz
Power Rating13W
Isolation Voltage500V
Primary Voltages-
Secondary Voltages3.3V
Transformer MountingSurface Mount
Product RangeHA358x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
300kHz
Isolation Voltage
500V
Secondary Voltages
3.3V
Product Range
HA358x Series
Current Rating
3.9A
Power Rating
13W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
